Low

PANASONIC ELECTRONIC COMPONENTS  EVP-AFFG65  SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Actuation Type: Top
  • Contact Configuration: SPST-NO
  • Contact Current Max: 20mA
  • Contact Voltage DC Nom: 15V
  • Operating Force: 1.6N
  • Product Range: -
  • SVHC: To Be Advised
  • Switch Terminals: Solder

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 8000

Order multiple quantity: 8000

Unit Price: $0.408

Buy

Price

Quantity List Price
8000 - 15999 $0.408
16000 - 23999 $0.402
24000+ $0.383

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52W2453
EVP-AFFG65

EVP-AFFG65

PANASONIC ELECTRONIC COMPONENTS

SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD

SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD; Operating Force:1.6N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Switch Terminals:Solder; Product Range:-; Actuation Type:Top; Contact Configuration:SPST-NO ;RoHS Compliant: Yes

7,259

1+ $0.237 Promotional price 10+ $0.237 Promotional price 25+ $0.237 Promotional price 50+ $0.237 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 7,259 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought