Low

PANASONIC  ERZE11E391  VARISTOR, 250VAC, 320VDC, 650V, DISC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Newark Part No.: 04X4505
  • Manufacturer Part No ERZE11E391

Product Information


  • Clamping Voltage Vc Max: 650V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Peak Energy (10/1000uS): 140J
  • Peak Surge Current @ 8/20µS: 6kA
  • SVHC: No SVHC (16-Dec-2013)
  • Series: E11
  • Varistor Case: Disc 13mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 320V

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 1000

Price: $0.132

Buy

Price

Quantity List Price
5000+ $0.132

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought