PANASONIC ELECTRONIC COMPONENTS  ERZ-E11A391  TVS Varistor, Surge Absorber, E11 Series, 250 V, 320 V, 650 V, Disc 13mm

PANASONIC ELECTRONIC COMPONENTS ERZ-E11A391

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Voltage Rating VAC 250V
  • Product Range E11 Series
  • Voltage Rating VDC 320V
  • Clamping Voltage Vc Max 650V
  • Varistor Case Style Disc 13mm
  • Varistor Type Metal Oxide Varistor (MOV)
  • Peak Surge Current @ 8/20µS 6kA
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Peak Energy (10/1000uS) 140J
  • MSL -
  • SVHC To Be Advised

Availability

Availability:  0

    More stock available week commencing 10/24/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 2000

Order multiple quantity: 50

Price: $0.147 $0.147

Buy

Price

Quantity List Price
1000+ $0.147
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought