Low

PANASONIC ELECTRONIC COMPONENTS  ERZ-E11A201  VARISTOR, 130VAC, 170VDC, 340V, DISC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clamping Voltage Vc Max: 340V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Peak Energy (10/1000uS): 70J
  • Peak Surge Current @ 8/20µS: 6kA
  • SVHC: To Be Advised
  • Series: E11
  • Varistor Case: Disc 13mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 130V
  • Voltage Rating VDC: 170V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3000

Order multiple quantity: 50

Price: $0.148

Buy

Price

Quantity List Price
1500+ $0.148

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought