PANASONIC ELECTRONIC COMPONENTS  ERZ-V20D201  TVS Varistor, ZNR V Series, 130 Vrms, 170 V, 340 V, Disc 20mm, High Surge Current

PANASONIC ELECTRONIC COMPONENTS ERZ-V20D201

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Voltage Rating VAC 130Vrms
  • Product Range ZNR V Series
  • Voltage Rating VDC 170V
  • Clamping Voltage Vc Max 340V
  • Varistor Case Style Disc 20mm
  • Varistor Type High Surge Current
  • Peak Surge Current @ 8/20µS 10kA
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Peak Energy (10/1000uS) 140J
  • MSL -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 11/7/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.563 $0.563

Buy

Price

Quantity List Price
1000+ $0.563
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05X8876
ERZ-E14A201

ERZ-E14A201

PANASONIC ELECTRONIC COMPONENTS

TVS Varistor, Surge Absorber, E14 Series, 130 V, 170 V, 340 V, Disc 16.5mm, Absorber

Awaiting Delivery

Price for: Each

1+ $0.783 10+ $0.584 25+ $0.526 50+ $0.498 More pricing

Buy
  • 23,150 Further stock expected to ship on Jul 5, 2016
  • More stock available week commencing 8/15/16 Contact me when back in stock
    55T6171
    ERZ-V20D182

    ERZ-V20D182

    PANASONIC ELECTRONIC COMPONENTS

    ZNR MOV Transient/Surge Absorbers,Type D

    Awaiting Delivery

    Price for: Each

    1000+ $2.60

    Buy
    More stock available week commencing 10/17/16 Contact me when back in stock

    Associated Products


    Customers Also Bought