Low

PANASONIC ELECTRONIC COMPONENTS  ERZ-V07D470  TVS Varistor, 30 Vrms, 38 V, ZNR V Series, 93 V, Disc 7mm, High Surge Current

PANASONIC ELECTRONIC COMPONENTS ERZ-V07D470
Technical Data Sheet (99.03KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
30Vrms
Voltage Rating VDC:
38V
Product Range:
ZNR V Series
Clamping Voltage Vc Max:
93V
Varistor Case Style:
Disc 7mm
Varistor Type:
High Surge Current
Peak Surge Current @ 8/20µS:
500A
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
2.8J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products