Low

ERJ-6GEYJ102V - 

SMD Chip Resistor, 1 kohm, ERJ6GE Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

ERJ-6GEYJ102V - SMD Chip Resistor, 1 kohm, ERJ6GE Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

The actual product may differ from image shown

Manufacturer Part No:
ERJ-6GEYJ102V
Newark Part No.:
65T8778
Product Range
ERJ6GE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
ERJ6GE Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 5%
:
Cut Tape
:
± 200ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-6GEYJ102V is a Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. This ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • -55 to 155°C Temperature range
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 1 kohm, ERJ6G Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

15,000 in stock

Each (Supplied on Full Reel)

1+ $0.018 5000+ $0.017 10000+ $0.012

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.008

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.20 25+ $0.029 50+ $0.023 100+ $0.017 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,727 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/1/19
$0.01 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 5000 Minimum: 50000
Quantity Price
50000 + $0.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.