Low

ERJ-6GEY0R00V - 

SMD Chip Resistor, 0 ohm, ERJ6GE Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

ERJ-6GEY0R00V - SMD Chip Resistor, 0 ohm, ERJ6GE Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

The actual product may differ from image shown

Manufacturer Part No:
ERJ-6GEY0R00V
Newark Part No.:
65T8846
Product Range
ERJ6GE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0ohm
:
ERJ6GE Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
-
:
Cut Tape
:
-100ppm/°C to +600ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-6GEY0R00V is a precision thick film Chip Resistor with 0805 chip format, high reliability, metal glaze thick film resistive element and three layers of electrodes. Power rating of 125mW and temperature coefficient of -100 to +600ppm/°C, small size and lightweight, suitable for both reflow and flow soldering.
  • Low resistance tolerance
  • AEC-Q200 Qualified
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 0 ohm, ERJ6G Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

115,000 in stock

Each (Supplied on Full Reel)

1+ $0.017 Web only price 5000+ $0.016 Web only price 10000+ $0.011 Web only price

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.20 10+ $0.029 25+ $0.025 50+ $0.021 100+ $0.017 250+ $0.015 500+ $0.013 1000+ $0.01 More Less

2,141,403 in stock

Each (Supplied on Full Reel)

5000+ $0.008

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.017 10000+ $0.012

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29,837 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/14/19
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
10 + $0.029
25 + $0.025
50 + $0.021
100 + $0.017
250 + $0.015
500 + $0.013
1000 + $0.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.