Low

ERJ-6ENF1002V - 

SMD Chip Resistor, 10 kohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

ERJ-6ENF1002V - SMD Chip Resistor, 10 kohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

The actual product may differ from image shown

Manufacturer Part No:
ERJ-6ENF1002V
Newark Part No.:
64R5370
Product Range
ERJ6E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
ERJ6E Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
Cut Tape
:
± 200ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-6ENF1002V is a precision thick film Chip Resistor with 0805 chip format, high reliability, metal glaze thick film resistive element and three layers of electrodes. Power rating of 125mW and temperature coefficient of ±200ppm/°C, small size and lightweight, suitable for both reflow and flow soldering.
  • Low resistance tolerance
  • AEC-Q200 Qualified
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/1/19

Contact me when back in stock

Alternatives Available

90W3242 - SMD Chip Resistor, 10 kohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

85Y8947 - RES, THICK FILM, 10K, 1%, 0.125W, 0805

85Y8948 - RES, THICK FILM, 10K, 1%, 0.125W, 0805

$0.221 $ 0.22
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.221
10 + $0.049
100 + $0.02
1000 + $0.016
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.