Low

ERJ-6ENF1001V - 

SMD Chip Resistor, 1 kohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

ERJ-6ENF1001V - SMD Chip Resistor, 1 kohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

The actual product may differ from image shown

Manufacturer Part No:
ERJ-6ENF1001V
Newark Part No.:
64R5369
Product Range
ERJ6E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
ERJ6E Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
Cut Tape
:
± 200ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-6ENF1001V is a Precision Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • -55 to 155°C Temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 1 kohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

300,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,970 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/3/19
$0.27 $ 0.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.30
25 + $0.043
50 + $0.034
100 + $0.024
250 + $0.022
500 + $0.02
1000 + $0.015
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.