Low

ERJ-3GEYJ244V - 

SMD Chip Resistor, 240 kohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 5%

ERJ-3GEYJ244V - SMD Chip Resistor, 240 kohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 5%

The actual product may differ from image shown

Manufacturer Part No:
ERJ-3GEYJ244V
Newark Part No.:
65T8612
Product Range
ERJ3G Series
Availability:
No Longer Manufactured

Product Information

:
240kohm
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 5%
:
ERJ3G Series
:
Cut Tape
:
± 200ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 3G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,730 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.248 $ 0.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.248
10 + $0.03
100 + $0.013
1000 + $0.009
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.