Low

ERJ-3EKF2200V - 

SMD Chip Resistor, 220 ohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

ERJ-3EKF2200V - SMD Chip Resistor, 220 ohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

The actual product may differ from image shown

Manufacturer Part No:
ERJ-3EKF2200V
Newark Part No.:
90W3157
Product Range
ERJ3E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220ohm
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
ERJ3E Series
:
Tape & Reel
:
± 200ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-3EKF2200V is a Precision Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • -55 to 155°C Temperature range

Applications

Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 220 ohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

3,875 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.22 25+ $0.031 50+ $0.025 100+ $0.018 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/10/18
$0.005 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
5000 + $0.007
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.