Low

ERJ-3EKF1004V - 

SMD Chip Resistor, Thick Film, 1 Mohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

ERJ-3EKF1004V - SMD Chip Resistor, Thick Film, 1 Mohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

The actual product may differ from image shown

Manufacturer Part No:
ERJ-3EKF1004V
Newark Part No.:
64R5311
Product Range
ERJ3E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Mohm
:
75V
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
ERJ3E Series
:
Cut Tape
:
Thick Film
:
± 200ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-3EKF1004V is a Precision Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • -55 to 155°C Temperature range
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.15 25+ $0.014 50+ $0.01 100+ $0.006 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/5/18

Contact me when back in stock

Alternatives Available

90W3102 - SMD Chip Resistor, Thick Film, 1 Mohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

85Y8504 - RES, THICK FILM, 1M, 1%, 0.1W, 0603

$0.347 $ 0.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.347
10 + $0.041
100 + $0.018
1000 + $0.012
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.