PANASONIC ELECTRONIC COMPONENTS  ERJ-3EKF1002V  Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ3E Series, 10 kohm, 100 mW, ± 1%, 75 V

PANASONIC ELECTRONIC COMPONENTS ERJ-3EKF1002V

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The ERJ-3EKF1002V is a Precision Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • -55 to 155°C Temperature range

Applications

Industrial

Product Range

Back to top

Product Information


  • Product Range AEC-Q200 ERJ3E Series
  • Resistance 10kohm
  • Power Rating 100mW
  • Resistance Tolerance ± 1%
  • Voltage Rating 75V
  • Resistor Case Style 0603 [1608 Metric]
  • Packaging Tape & Reel
  • Resistor Element Type Thick Film
  • Temperature Coefficient ± 200ppm/°C
  • MSL -
  • SVHC To Be Advised

Availability

Availability:  450,000


  • 450,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/18/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.002 $0.002

Buy

Price

Quantity List Price
5000+ $0.002
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64R5309
ERJ-3EKF1002V

ERJ-3EKF1002V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ3E Series, 10 kohm, 100 mW, ± 1%, 75 V

Availability:​ 21,684  

Price for: Each (Supplied on Cut Tape)

1+ $0.093 50+ $0.014 100+ $0.011 250+ $0.008 More pricing

Buy

see cut-off times

More stock available week commencing 8/1/16

Associated Products


Customers Also Bought