Low

ERJ-3EKF1000V - 

SMD Chip Resistor, 100 ohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

ERJ-3EKF1000V - SMD Chip Resistor, 100 ohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer Part No:
ERJ-3EKF1000V
Newark Part No.:
64R5307
Product Range
ERJ3E Series
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
100
:
75
:
0603 [1608 Metric]
:
100
:
± 1%
:
ERJ3E Series
:
Cut Tape
:
Thick Film
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-3EKF1000V is a Precision Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • -55 to 155°C Temperature range
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.