Low

ERJ-2RKF1212X - 

SMD Chip Resistor, 12.1 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

ERJ-2RKF1212X - SMD Chip Resistor, 12.1 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

The actual product may differ from image shown

Manufacturer Part No:
ERJ-2RKF1212X
Newark Part No.:
73T6472
Product Range
ERJ2R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.1kohm
:
ERJ2R Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
100mW
:
± 1%
:
Each
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 2R series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26,333 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/3/19
$0.15 $ 0.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.15
25 + $0.021
100 + $0.012
250 + $0.011
500 + $0.01
1000 + $0.007
2500 + $0.007
5000 + $0.006
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.