PANASONIC ELECTRONIC COMPONENTS  ERJ-14NF1000U  Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 100 ohm, 500 mW, ± 1%, 200 V

PANASONIC ELECTRONIC COMPONENTS ERJ-14NF1000U

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 500mW
  • Product Range: AEC-Q200 ERJ Series
  • Resistance: 100ohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 1210 [3225 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 200V

Availability

Availability:  7,641


  • 7,641 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.32 $0.32

Buy

Price

Quantity List Price
1 - 9 $0.32
10 - 24 $0.203
25 - 99 $0.157
100 - 499 $0.122
500 - 999 $0.086
1000+ $0.063
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
51W7822
ERJ-14NF1000U

ERJ-14NF1000U

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 100 ohm, 500 mW, ± 1%, 200 V

5,000 

Price for: Full Reel 1

5000+ $0.035 10000+ $0.032 25000+ $0.03 50000+ $0.029

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16

Associated Products


Customers Also Bought