Low

ERA-6AEB474V - 

SMD Chip Resistor, 470 kohm, ERA6A Series, 100 V, Thin Film, 0805 [2012 Metric], 125 mW

ERA-6AEB474V - SMD Chip Resistor, 470 kohm, ERA6A Series, 100 V, Thin Film, 0805 [2012 Metric], 125 mW

The actual product may differ from image shown

Manufacturer Part No:
ERA-6AEB474V
Newark Part No.:
08N2177
Product Range
ERA6A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
470kohm
:
ERA6A Series
:
100V
:
Thin Film
:
0805 [2012 Metric]
:
125mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERA 6A series resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These resistors are stable at high temperature and humidity.
  • EIA 0201, 0402, 0603, 0805, 1206 case sizes available
  • Automotive grade AEC-Q200 compliant
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 250mW
  • Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
  • Operating temperature range -55°C to 155°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,277 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.033 $ 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.63
25 + $0.249
50 + $0.199
100 + $0.149
250 + $0.127
500 + $0.105
1000 + $0.076
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.