PANASONIC ELECTRONIC COMPONENTS  ERA-3AEB243V  Surface Mount Chip Resistor, Thin Film, AEC-Q200 ERA Series, 24 kohm, 100 mW, ± 0.1%, 75 V

PANASONIC ELECTRONIC COMPONENTS ERA-3AEB243V

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range AEC-Q200 ERA Series
  • Resistance 24kohm
  • Power Rating 100mW
  • Resistance Tolerance ± 0.1%
  • Voltage Rating 75V
  • Resistor Case Style 0603 [1608 Metric]
  • Packaging Cut Tape
  • Resistor Element Type Thin Film
  • Temperature Coefficient ± 25ppm/°C
  • MSL -
  • SVHC To Be Advised
  • CAD CadSoft_EAGLE (2.42KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 8/29/16

    Non-Cancelable / Non Returnable

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 5000

    Order multiple quantity: 5000

    Price: $0.077 $0.077

    Buy

    Price

    Quantity List Price
    1000+ $0.077
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    01X1306
    ERA-3AEB243V

    ERA-3AEB243V

    PANASONIC ELECTRONIC COMPONENTS

    Surface Mount Chip Resistor, Thin Film, AEC-Q200 ERA Series, 24 kohm, 100 mW, ± 0.1%, 75 V

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    5000+ $0.042 10000+ $0.039 25000+ $0.037 50000+ $0.036

    Buy
      More stock available week commencing 8/15/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought