Low

ERA-2AED103X - 

SMD Chip Resistor, 10 kohm, 50 V, Thin Film, 0402 [1005 Metric], 63 mW, ± 0.5%

ERA-2AED103X - SMD Chip Resistor, 10 kohm, 50 V, Thin Film, 0402 [1005 Metric], 63 mW, ± 0.5%

The actual product may differ from image shown

Manufacturer Part No:
ERA-2AED103X
Newark Part No.:
53W3943
Product Range
ERA2A Series

Product Information

:
10kohm
:
50V
:
Thin Film
:
0402 [1005 Metric]
:
63mW
:
± 0.5%
:
ERA2A Series
:
Cut Tape
:
± 25ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERA series type 2A resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 100Kohm. ERA series high accuracy metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These high performance resistors are stable at high temperature and humidity.
  • EIA 0402 case size
  • Automotive grade AEC-Q200 qualified
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 63mW
  • Available in ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25 and ±100ppm/°C TCR values available
  • Operating temperature range of -55°C to 155°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
30,000 in stock

Each (Supplied on Full Reel)

10000+ $0.04 20000+ $0.035 40000+ $0.03 60000+ $0.024

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,469 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.36 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
25 + $0.144
100 + $0.093
250 + $0.08
500 + $0.066
1000 + $0.048
2500 + $0.033
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.