Low

ENW-C9A31A1EF - 

ISM Band Transceiver, 2.4GHz , 802.15.4 Physical Layer, IEEE 802.15.4, Small size SMD

ENW-C9A31A1EF - ISM Band Transceiver, 2.4GHz , 802.15.4 Physical Layer, IEEE 802.15.4, Small size SMD

The actual product may differ from image shown

Manufacturer Part No:
ENW-C9A31A1EF
Newark Part No.:
64W2457
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

PAN4580 module is a long range, low power, 2.4GHz ISM band transceiver which includes a complete 802.15.4 physical layer (PHY). It is designed for the IEEE 802.15.4 wireless standard. Using an appropriate microcontroller (MCU) with reference oscillator provides a cost effective solution for long range data links and networks. The PAN4580 comes pre-loaded with the Synapse SNAP® mesh network operating system. This module will comply to CE and FCC / IC. A pin and function compatible modem, called PAN2580, is also available for the 868MHz and 915MHz range.
  • small size SMD device (29.8mm x 19.0mm x2.7mm)
  • 3 antenna options: Single port 50ohm, ceramic antenna or plug
  • 16 selectable Channels with 250kbps RF raw data rate
  • Low power modes for increased battery life
  • High sensitivity: -92dBm typ. @ 250kbps & 1% Packet Error Rate
  • 128k total Flash with 69.5k used by SNAP core, 58.5k free for uploadable Snappy scripts
  • 1 UART with HW Flow Control for control or transparent data
  • 33 GPIOs and up to 8 A/D inputs with 10 Bit ADX
  • QQPSK Modulation
  • Mesh (SNAP) Mesh networking Topology with 16 Channels

Applications

Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications

Product Information

:
Data Collection, Monitoring, Remote Control, Sensor Networks
:
ATmega128RFA1
:
IEEE 802.15.4
:
2Mbps
:
SPI, UART
:
1.9V
:
3.6V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/8/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$12.70 $ 12.70
Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price
500 + $12.70
1000 + $12.58
2500 + $12.47
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.