PANASONIC ELECTRONIC COMPONENTS  ENW-89841A3KF  BLUETOOTH 2.1 + EDR MODULE 2.402GHZ TO 2.48GHZ, FULL REEL

PANASONIC ELECTRONIC COMPONENTS ENW-89841A3KF

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Using the PAN1322-SPP it is now very easy to integrate Bluetooth 2.1 in your product. When upgrading from the pin compatible previous SPP solution (PAN1321-SPP-BT2.0), all you need is small modifications in the antenna area to increase the RF performance. The PAN1322 is manufactured in a 15,6 x 8,7 x 2.8 mm³ SMD LGA package with shielded case and will be qualified to the Bluetooth 2.1 standard. Referring the existing certifications and using the simple and straight forward to use AT command set, you will be able to integrate PAN1322 into your application in a short time. This reduces the time to market to a minimum, compared to other solutions on the market. PAN1321 and PAN1322 have very similar AT command sets. This module follows the national and international regulations, e.g. EMC, Safety, EN300328, FCC and IC.
  • PAN1322-SPP, with Antenna
  • Complete Bluetooth 2.1 + EDR solution
  • Supported Profiles: RFCOMM, SPP device A and B
  • Ultra low power design
  • No external components needed
  • Integrates ARM7TDMI, RAM and patchable 32k EEPROM
  • Low power clock from internal oscillator or external low power clock

Applications

Industrial; Automation & Process Control; Building Automation; Sensing & Instrumentation; RF Communications
Back to top

Product Specifications, Documents & More


  • Supply Voltage Min 2.9V
  • Supply Voltage Max 3.6V
  • Signal Range Max -
  • Data Rate 3Mbps
  • Bluetooth Version Bluetooth 2.1 + EDR
  • Bluetooth Class Class 2
  • Receive Sensitivity -86dBm
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Product Range -
  • Physical Interfaces UART
  • Operating Frequency Range 2.402GHz to 2.48GHz
  • SVHC To Be Advised

Find similar products  grouped by common attribute
  • Manufacturer Catalogue (1.91MB) EN
  • Operating Instructions (2.94MB) EN
  • Availability

    Availability:  0

      More stock available week commencing 10/24/16

    Non-Cancelable / Non Returnable

    Price for: Each (Supplied on Full Reel)

    Minimum order quantity: 500

    Order multiple quantity: 500

    Price: $8.94 $8.94

    Buy

    Price

    Quantity List Price
    500 - 999 $8.94
    1000 - 1499 $8.20
    1500 - 2499 $7.83
    2500 - 4999 $7.64
    5000+ $7.40
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products


    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange


    Community


    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
    Back to top

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    04X2952
    ENW-89841A3KF

    ENW-89841A3KF

    PANASONIC ELECTRONIC COMPONENTS

    BLUETOOTH 2.1 + EDR MODULE 2.402GHZ TO 2.48GHZ

    Availability:​ 0

    Price for: Each (Supplied on Cut Tape)

    250+ $10.17

    Buy
      More stock available week commencing 10/24/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought