PANASONIC ELECTRONIC COMPONENTS  ENW-89841A2JF  BLUETOOTH 2.1 + EDR MODULE 2.402GHZ TO 2.48GHZ, FULL REEL

PANASONIC ELECTRONIC COMPONENTS ENW-89841A2JF

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Using the PAN1322-SPP it is now very easy to integrate Bluetooth 2.1 in your product. When upgrading from the pin compatible previous SPP solution (PAN1321-SPP-BT2.0), all you need is small modifications in the antenna area to increase the RF performance. The PAN1322 is manufactured in a 15,6 x 8,7 x 2.8 mm³ SMD LGA package with shielded case and will be qualified to the Bluetooth 2.1 standard. Referring the existing certifications and using the simple and straight forward to use AT command set, you will be able to integrate PAN1322 into your application in a short time. This reduces the time to market to a minimum, compared to other solutions on the market. PAN1321 and PAN1322 have very similar AT command sets. This module follows the national and international regulations, e.g. EMC, Safety, EN300328, FCC and IC.
  • PAN1322-SPP, with Antenna
  • Complete Bluetooth 2.1 + EDR solution
  • Supported Profiles: RFCOMM, SPP device A and B
  • Ultra low power design
  • No external components needed
  • Integrates ARM7TDMI, RAM and patchable 32k EEPROM
  • Low power clock from internal oscillator or external low power clock

Applications

Industrial; Automation & Process Control; Building Automation; Sensing & Instrumentation; RF Communications
Back to top

Product Specifications, Documents & More


  • Bluetooth Class: Class 2
  • Bluetooth Version: Bluetooth 2.1 + EDR
  • Data Rate: 3Mbps
  • Operating Frequency Range: 2.402GHz to 2.48GHz
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Physical Interfaces: UART
  • Receive Sensitivity: -86dBm
  • SVHC: To Be Advised
  • Signal Range Max: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.9V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $10.36 $10.36

Buy

Price

Quantity List Price
500 - 999 $10.36
1000 - 1499 $9.51
1500 - 2499 $9.08
2500 - 4999 $8.86
5000+ $8.58
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought