Low

ENW-89837A3KF - 

Class 1/Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2.7V - 3.6V

ENW-89837A3KF - Class 1/Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2.7V - 3.6V

The actual product may differ from image shown

Manufacturer Part No:
ENW-89837A3KF
Newark Part No.:
64W2471
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

PAN1026 is based on Toshiba’s single chip TC35661 Bluetooth semiconductor device and Toshiba software stack. The TC35661 is a highly integrated and compact Bluetooth controller that delivers high-speed operation at ultra-low power. It significantly reduces external component count and power consumption in applications requiring Bluetooth 2.1 or 3.0 with EDR (enhanced data rate) and also supports Bluetooth 4.0 functionality. HCI, as well as embedded SPP version is available. This provides the low-power and rapid connection and disconnection that is needed by a wide range of applications and smaller form factor devices. The PAN1026 Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be qualified, according to the Bluetooth 2.1 and 4.0 standard.
  • Bluetooth Classic 2.1 embedded SPP with API commands
  • Bluetooth Classic and Low Energy Dual Mode supported (HCI)
  • GATT and other profiles on MCU
  • Bluetooth 3.0 (WLAN co-existence) supported
  • UART and GPIOs interfaces

Applications

Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications

Product Information

:
Bluetooth 4.0
:
2.7V
:
3.6V
:
-
:
3Mbps
:
Class 2
:
-88dBm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $9.31 1000+ $8.85 2000+ $8.58 4000+ $8.32 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$14.63 $ 14.63
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.63
10 + $13.97
25 + $12.30
50 + $12.13
100 + $11.97
250 + $10.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 3 months ago
by
DE309988
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Date code: 1344
SPP embedded – Bluetooth 4.0 LE GATT available.
1 year, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:27.493-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_64W2471, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.