Low

ENW-89835A3KF - 

PAN1721 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

ENW-89835A3KF - PAN1721 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

The actual product may differ from image shown

Manufacturer Part No:
ENW-89835A3KF
Newark Part No.:
64W2470
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

PAN1720/21 Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDA´s, Laptops etc. It is very easy to expand your personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-commands. The PAN1720(21)-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be qualified according to the Bluetooth 4.0 standard.
  • Complete Bluetooth low energy solution (Bluetooth 4.0)
  • Supported Profiles: Proximity and Battery profiles
  • Low power 8051 C included
  • Up to 256k Flash and 8k RAM
  • Data rates up to 1 Mbps
  • IR Generation Circuitry
  • AES Security Coprocessor
  • Dimension and Footprint compatible to PAN1320/21

Applications

Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications

Product Information

:
Bluetooth 4.0
:
2V
:
3.6V
:
-
:
3Mbps
:
Class 2
:
-93dBm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.96 $ 8.96
Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.54
1000 + $10.02
2000 + $9.72
4000 + $9.41
6000 + $8.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.