PANASONIC ELECTRONIC COMPONENTS  ENW-89835A1KF  BLUETOOTH 4.0 MODULE 2.402GHZ TO 2.48GHZ, FULL REEL

PANASONIC ELECTRONIC COMPONENTS ENW-89835A1KF

Image is for illustrative purposes only. Please refer to product description.

Product Overview


PAN1720/21 Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDA´s, Laptops etc. It is very easy to expand your personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-commands. The PAN1720(21)-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be qualified according to the Bluetooth 4.0 standard.
  • Complete Bluetooth low energy solution (Bluetooth 4.0)
  • Supported Profiles: Proximity and Battery profiles
  • Low power 8051 C included
  • Up to 256k Flash and 8k RAM
  • Data rates up to 1 Mbps
  • IR Generation Circuitry
  • AES Security Coprocessor
  • Dimension and Footprint compatible to PAN1320/21

Applications

Industrial; Automation & Process Control; Building Automation; Sensing & Instrumentation; RF Communications
Back to top

Product Specifications, Documents & More


  • Bluetooth Class: Class 2
  • Bluetooth Version: Bluetooth 4.0
  • Data Rate: 3Mbps
  • Operating Frequency Range: 2.402GHz to 2.48GHz
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Physical Interfaces: UART, USB
  • Receive Sensitivity: -93dBm
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V

Availability

Availability:  500


  • 500 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Full Reel 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $9.47 $9.47

Buy

Price

Quantity List Price
500 - 999 $9.47
1000 - 1499 $8.69
1500 - 2499 $8.29
2500 - 4999 $8.10
5000+ $7.84
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
49W8298
ENW-89835A1KF

ENW-89835A1KF

PANASONIC ELECTRONIC COMPONENTS

BLUETOOTH 4.0 MODULE 2.402GHZ TO 2.48GHZ

498 

Price for: Cut Tape 1

1+ $15.02 10+ $13.71 25+ $12.73 100+ $11.75

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16

Associated Products


Customers Also Bought