Low

PANASONIC ELECTRONIC COMPONENTS  ENW-89835A1KF  PAN1721 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

Manufacturer Part No:
ENW-89835A1KF
Newark Part No.:
49W8298
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ENW-89835A1KF
360°

The actual product may differ from image shown

Product Overview

PAN1720/21 Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDA´s, Laptops etc. It is very easy to expand your personal area n...
  • Complete Bluetooth low energy solution (Bluetooth 4.0)
  • Supported Profiles: Proximity and Battery profiles
  • Low power 8051 C included
  • Up to 256k Flash and 8k RAM
  • Data rates up to 1 Mbps
  • IR Generation Circuitry
  • AES Security Coprocessor
  • Dimension and Footprint compatible to PAN1320/21

 

Product Information

Bluetooth Version:
Bluetooth 4.0
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Signal Range Max:
-
Data Rate:
3Mbps
Bluetooth Class:
Class 2
Receive Sensitivity:
-93dBm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
Physical Interfaces:
UART, USB
Operating Frequency Range:
2.402GHz to 2.48GHz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control;
  • Building Automation;
  • Sensing & Instrumentation;
  • RF Communications

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PAN1721 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

PANASONIC ELECTRONIC COMPONENTS

500 in stock

Price for: Each (Supplied on Full Reel)

1+ $7.87 Promotional price 500+ $7.87 Promotional price 1000+ $7.87 Promotional price 2000+ $7.87 Promotional price More pricing

Buy

RF MOD, TXRX, BLUETOOTH, PAN1721-TI

PANASONIC ELECTRONIC COMPONENTS

448:  in stock

Price for: Each

1+ $12.62

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.