ENW-89829C2KF - 

PAN1315A Class 1 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 1.7V - 4.8V, -40°C to +85°C

ENW-89829C2KF - PAN1315A Class 1 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 1.7V - 4.8V, -40°C to +85°C

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

PAN1325 Host Controlled Interface (HCI) Bluetooth RF module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2560, to an easy to use module format. Its tiny footprint technology has produced a module of only 85.5mm². The module is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing.
  • PAN1315A, without Antenna
  • Bluetooth Low Energy 4.0
  • Bluetooth specification v2.1 + EDR (Enhanced Data Rate)
  • Texas Instrument’s CC256X BlueLink 7.0 inside
  • 6.5 x 9.0 x 1.8 mm
  • 100% Footprint compatible with PAN1315, PAN1315A, PAN1316 and PAN1317
  • UART, I2C and PCM Interface
  • PCM Interface Master / Slave supporting 13 or 16 bit linear, 8 bit μ-law or A-law
  • 3 Channel ADC and 1 Channel DAC
  • Internal crystal oscillator (26MHz)
  • Fully shielded for immunity


Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications

Product Information

Bluetooth 4.0
Class 1, Class 2
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
0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$9.35 $ 9.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 500 Minimum: 500
Quantity Price
500 + $9.35