Low

PANASONIC ELECTRONIC COMPONENTS  ENW-89823A2KF  PAN1326 Class 1 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 1.7V - 4.8V, -40°C to +85°C

PANASONIC ELECTRONIC COMPONENTS ENW-89823A2KF
Manufacturer Part No:
ENW-89823A2KF
Newark Part No.:
64W2464
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

PAN1316/1326 Host Controlled Interface (HCI) Bluetooth Low Energy dual mode module features Texas Instrument’s seventh generation Bluetooth core CC2564 device. Tiny footprint technology has produced a module of only 85.5mm². The module is designed to acco...
  • PAN1326, with Antenna
  • Bluetooth Low Energy 4.0
  • Bluetooth specification v2.1 + EDR (Enhanced Data Rate)
  • Texas Instrument’s CC256X BlueLink 7.0 inside
  • 9.5 x 9.0 x 1.8 mm
  • 100% Footprint compatible with PAN1325, PAN1325A, PAN1326 and PAN1327
  • UART, I2C and PCM Interface
  • PCM Interface Master / Slave supporting 13 or 16 bit linear, 8 bit μ-law or A-law
  • 3 Channel ADC and 1 Channel DAC
  • Internal crystal oscillator (26MHz)
  • Fully shielded for immunity

 

Product Information

Bluetooth Version:
Bluetooth 4.0
Supply Voltage Min:
1.7V
Supply Voltage Max:
4.8V
Signal Range Max:
-
Data Rate:
3Mbps
Bluetooth Class:
Class 1, Class 2
Receive Sensitivity:
-93dBm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
Physical Interfaces:
UART
Operating Frequency Range:
2.402GHz to 2.48GHz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control;
  • Building Automation;
  • Sensing & Instrumentation;
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.