- Manufacturer:
- PANASONIC
- Newark Part Number:
- 58T4670
- Manufacturer Part No:
- ENW-89815C3KF
-
- Technical Data Sheet (693.10KB) EN
Product Information
- MODULE, BLUETOOTH V2, EMB, SPP, PAN1455
- Compliance Standard: CE, FCC, IC
- Supply Voltage Range: 2.7V to 3.6V
- Transmit Power: 4dBm
- Operating Temperature Range: -40°C to +85°C
- MSL: MSL 3 - 168 hours
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 89 days
Price For: 1 Each
Minimum Order Quantity: 500
Order Multiple Quantity: 500
Price: $41.78
Price
| Qty | Price |
|---|---|
| 500+ | $41.78 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


