Low

PANASONIC ELECTRONIC COMPONENTS  ENW-89811K4CF  PAN1321 PAN1321,CLASS II SPP PROFILE INTEGRATED ANTENNA 85 DEGREES C

PANASONIC-ENW-89811K4CF-PAN1321 PAN1321,CLASS II SPP PROFILE INTEGRATED ANTENNA 85 DEGREES C

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 04X2952 - PANASONIC-ENW-89841A3KF-BLUETOOTH 2.1 + EDR MOD, 2.402GHZ TO 2.48GHZ
  • 64W2475 - PANASONIC-ENW-89841A3KF-BLUETOOTH 2.1 + EDR MOD, 2.402GHZ TO 2.48GHZ, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
04X2952
ENW-89841A3KF

ENW-89841A3KF

PANASONIC ELECTRONIC COMPONENTS

BLUETOOTH 2.1 + EDR MOD, 2.402GHZ TO 2.48GHZ

BLUETOOTH 2.1 + EDR MOD, 2.402GHZ TO 2.48GHZ; Supply Voltage Min:2.9V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:3Mbps; Bluetooth Version:Bluetooth 2.1 + EDR; Bluetooth Class:Class 2; Receive Sensitivity:-86dBm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

999

1+ $10.27 Promotional price 10+ $10.27 Promotional price 25+ $8.80 Promotional price 100+ $8.80 Promotional price more…

Buy
  • 999 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
64W2475
ENW-89841A3KF

ENW-89841A3KF

PANASONIC ELECTRONIC COMPONENTS

BLUETOOTH 2.1 + EDR MOD, 2.402GHZ TO 2.48GHZ, FULL REEL

BLUETOOTH 2.1 + EDR MOD, 2.402GHZ TO 2.48GHZ, FULL REEL; Supply Voltage Min:2.9V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:3Mbps; Bluetooth Version:Bluetooth 2.1 + EDR; Bluetooth Class:Class 2; Physical Interfaces:UART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $8.94 1000+ $8.20 1500+ $7.83 2500+ $7.64

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought