PANASONIC ELECTRONIC COMPONENTS  ELL-6UH120M  Surface Mount Power Inductor, ELL-6UH Series, 12 µH, ± 20%, Shielded, 0.071 ohm, 1.7 A

PANASONIC ELECTRONIC COMPONENTS ELL-6UH120M

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • DC Current Rating: 1.7A
  • DC Resistance Max: 0.071ohm
  • Inductance: 12µH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Each
  • Power Inductor Case: 6.4mm x 6mm x 5mm
  • Product Range: ELL-6UH Series
  • RMS Current (Irms): 1.7A
  • SVHC: To Be Advised
  • Saturation Current (Isat): -

Availability

Availability:  10

Available until stock is exhausted


  • 10 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.308 $0.308

Buy

Price

Quantity List Price Your Price
1 - 9 $0.889
10 - 24 $0.758
25 - 49 $0.711
50 - 99 $0.664
100 - 249 $0.55
250+ $0.436
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought