Low

ELK-EA222FA - 

Filter, EMI, RFI, 3 Pins, 2 MHz

ELK-EA222FA - Filter, EMI, RFI, 3 Pins, 2 MHz
ELK-EA222FA - Filter, EMI, RFI, 3 Pins, 2 MHz

The actual product may differ from image shown

Manufacturer Part No:
ELK-EA222FA
Newark Part No.:
49W8232
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
EMI, RFI
:
3Pins
:
2MHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ELK-EA222FA is a coil type EMI Filter suitable for data line, secondary power supply line for game, digital AV and communication equipment applications.
  • 3218 Case size
  • 5A Rated current
  • High ESD suppression with varistor and included coils
  • No variation in attenuation characteristics as current changes

Applications

Industrial, Power Management, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,000 in stock

Each (Supplied on Full Reel)

1+ $0.239 2000+ $0.237 4000+ $0.235 8000+ $0.233 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,119 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.197 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.53
10 + $0.445
25 + $0.436
50 + $0.428
100 + $0.419
250 + $0.398
500 + $0.377
1000 + $0.284
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.