Low

PANASONIC ELECTRONIC COMPONENTS  ELJ-NDR47JF  INDUCTOR, WIRE-WOUND, 470NH, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Resistance Max: 2.56ohm
  • Inductance: 470nH
  • Inductance Tolerance: ± 5%
  • Inductor Construction: Wirewound
  • Packaging: Tape & Reel
  • Power Inductor Case: 2mm x 1.25mm x 1.25mm
  • Product Range: PANASONIC - ELJ-ND Series
  • RMS Current (Irms): 145mA
  • SVHC: To Be Advised
  • Saturation Current (Isat): -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought