Low

PANASONIC ELECTRONIC COMPONENTS  ELJ-FB150JF  WIREWOUND INDUCT, 15 uH, 215mA, 5%, 18MHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 215mA
  • DC Resistance Max: 2.1ohm
  • High Frequency Inductor Case: 1812 [4532 Metric]
  • Inductance: 15µH
  • Inductance Tolerance: ± 5%
  • Inductor Case Style: 1812 [4532 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: PANASONIC - ELJ-FB Series
  • Q Factor: 50
  • SVHC: To Be Advised
  • Self Resonant Frequency: 18MHz

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought