Low

PANASONIC ELECTRONIC COMPONENTS  ELJ-FA100KF  INDUCTOR, 10uH, 140mA, 10%, 36MHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 140mA
  • DC Resistance Max: 2.1ohm
  • High Frequency Inductor Case: 1210 [3225 Metric]
  • Inductance: 10µH
  • Inductance Tolerance: ± 10%
  • Inductor Case Style: 1210 [3225 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: PANASONIC - ELJ-FA Series
  • Q Factor: 30
  • SVHC: No SVHC (16-Dec-2013)
  • Self Resonant Frequency: 36MHz

Find similar products  grouped by common attribute

Availability

Availability:  22

(Available until stock is exhausted)


  • 22 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.455

Buy

Price

Quantity List Price
1 - 9 $0.455
10 - 99 $0.324
100 - 249 $0.259
250 - 499 $0.168
500 - 999 $0.137
1000+ $0.128

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought