Low

PANASONIC ELECTRONIC COMPONENTS  ELG-TEAR47NA  Surface Mount Power Inductor, ELGTEA Series, 470 nH, 1.2 A, Shielded, 0.1 ohm

PANASONIC ELECTRONIC COMPONENTS ELG-TEAR47NA
Manufacturer Part No:
ELG-TEAR47NA
Newark Part No.:
18X0363
Product Range
ELGTEA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
ELGTEA Series
Inductance:
470nH
RMS Current (Irms):
1.2A
Saturation Current (Isat):
-
Inductor Construction:
Shielded
DC Resistance Max:
0.1ohm
Power Inductor Case:
2mm x 1.25mm x 0.8mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Power Inductor, ELGTEA Series, 470 nH, 1.2 A, Shielded, 0.1 ohm

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

4000+ $0.069 8000+ $0.067 16000+ $0.064 24000+ $0.062 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.