New to Newark/element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

PANASONIC - EEU-FK1E222L - CAPACITOR ALUM ELEC, 2200UF, 25V, 20%, RADIAL

PANASONICEEU-FK1E222L
Image is for illustrative purposes only.
Please refer to product description
PANASONIC
Manufacturer:
PANASONIC
Newark Part Number:
32R9015
Manufacturer Part No:
EEU-FK1E222L

Technical Data Sheet (258.38KB) EN
Technical Data Sheet (258.38KB) EN

Product Information
  • CAPACITOR ALUM ELEC, 2200UF, 25V, 20%, RADIAL
  • Capacitance: 2200µF
  • Capacitance Tolerance: ± 20%
  • Diameter: 12.5mm
  • Height: 30mm
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 5mm
  • Life Time @ Temperature: 5000 hours @ 105°C
  • RoHS Compliant: Yes

Availability

30 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.25  

  1. Qty

Price

Qty Price
1  - 24 $1.25
25  - 99 $1.16
100  - 249 $1.08
250  - 499 $1.02
500  - 1999 $0.934
2000  - 4999 $0.893
5000  - 9999 $0.824
10000+  $0.772
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EEU-FC1E222

PANASONIC

CAPACITOR ALUM ELEC, 2200UF, 25V, 20%, RADIAL

Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:35mm; Capacitor Terminals:Radial Leaded;

279
Price
For: 1 Each
1+
$0.780
25+
$0.713
100+
$0.654
250+
$0.604
more...

279 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-7068-1400

KESTER SOLDER

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

External Diameter - Metric:1.575mm; External Diameter - Imperial:0.062"; Solder Gauge AWG:16AWG; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C;

20
Price
For: 1 Each
1+
$100.77
25+
$91.33
50+
$85.03
100+
$80.30
more...

20 available to ship today
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g ;

18
Price
For: 1 Each
1+
$57.55
25+
$54.76
50+
$52.19
100+
$50.57
more...

18 available to ship today
D00840

DURATOOL

TWEEZER, STAINLESS STEEL, ESD

Tweezer Type:ESD; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

4
Price
For: 1 Kit
1+
$87.17
25+
$83.11
50+
$80.85
100+
$78.14
more...

4 available to ship today
NC-AB30M

MULTICORE (SOLDER)

DESOLDERING BRAID, 2.2X30M, REEL

Braid Material:Flux Coated Copper; Width:2.2mm; Length:30m; SVHC:No SVHC (19-Dec-2012); External Width:2.2mm ;

24
Price
For: 1 Each
1+
$66.99
25+
$63.64
50+
$60.81
100+
$58.74
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

24 available for delivery in 5-7 business days
(Continental US Only)
220APP

DURATOOL

CUTTER, SIDE, FULL FLUSH, 127MM

Overall Length:127mm; Cutter Type:Side; Cut Type:Full Flush; Cutting Capacity Max:0.8mm; SVHC:No SVHC (19-Dec-2012);

254
Price
For: 1 Each
1+
$24.24
25+
$23.02
50+
$21.87
100+
$20.86
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

254 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PANASONIC) OR (Aluminium Electrolytic Capacitors - Leaded) OR (EEU-FK1E222L)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.78

Accessories

 

1 Each
$100.77
 
 

MULTICORE (SOLDER)
1399075-M
1 Each
$57.55
 
 

1 Kit
$87.17