Low

EEU-FM1E470 - 

Electrolytic Capacitor, 47 µF, 25 V, FM Series, ± 20%, Radial Leaded, 5 mm

EEU-FM1E470 - Electrolytic Capacitor, 47 µF, 25 V, FM Series, ± 20%, Radial Leaded, 5 mm

The actual product may differ from image shown

Manufacturer Part No:
EEU-FM1E470
Newark Part No.:
17T5134
Product Range
FM Series
Availability:
No Longer Manufactured

Product Information

:
47
:
25
:
FM Series
:
± 20%
:
Radial Leaded
:
5
:
Each
:
2
:
11
:
-40
:
105
:
2000 hours @ 105°C
:
-
:
-
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.31 10+ $0.143 25+ $0.127 50+ $0.112 100+ $0.096 500+ $0.085 1000+ $0.075 2500+ $0.071 More Less

50 in stock

Each

1+ $0.316 10+ $0.146 25+ $0.13 50+ $0.112 100+ $0.096 500+ $0.085 1000+ $0.075 2500+ $0.071 More Less

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.