PANASONIC ELECTRONIC COMPONENTS  EEU-ED2G680  Electrolytic Capacitor, ED Series, 68 µF, ± 20%, 400 V, 18 mm, Radial Leaded

PANASONIC ELECTRONIC COMPONENTS EEU-ED2G680

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The Panasonic ED series capacitors are type A, radial leaded, polarized aluminium electrolytic capacitors. The capacitance values ranges from 10μF to 330μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
  • High reliability
  • Rated voltage range from 160VDC to 450VDC
  • ±20% tolerance
  • Endurance is 10000h at 105°C
  • Operating temperature range -25°C to 105°C
  • Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)

Applications

Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 68µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 18mm
  • ESR: -
  • Height: 31.5mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 15000 hours @ 85°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • Product Range: ED Series
  • SVHC: To Be Advised
  • Voltage Rating: 400V

Availability

Availability:  32

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.67 $2.67

Buy

Price

Quantity List Price
1 - 9 $2.67
10 - 24 $2.27
25 - 49 $2.09
50 - 99 $1.74
100 - 249 $1.64
250 - 499 $1.49
500 - 999 $1.42
1000+ $1.34
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
39P9916
EEU-EE2G680

EEU-EE2G680

PANASONIC ELECTRONIC COMPONENTS

Electrolytic Capacitor, EE Series, 68 µF, ± 20%, 400 V, 18 mm, Radial Leaded

259 

Price for: Each 1

1+ $2.46 10+ $1.99 25+ $1.81 50+ $1.74

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16

Associated Products


Customers Also Bought