Low

PANASONIC ELECTRONIC COMPONENTS  EEE-HB1C100R  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, HB Series

PANASONIC ELECTRONIC COMPONENTS EEE-HB1C100R
Manufacturer Part No:
EEE-HB1C100R
Newark Part No.:
97W7016
Product Range
HB Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
10µF
Voltage Rating:
16V
ESR:
-
Product Range:
HB Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Ripple Current AC:
28mA
Diameter:
4mm
Height:
5.8mm
Automotive Qualifications Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, HB Series

PANASONIC ELECTRONIC COMPONENTS

3,023 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.069 Promotional price 50+ $0.069 Promotional price 100+ $0.069 Promotional price 250+ $0.069 Promotional price More pricing

Buy

CAP, ALU ELEC, 10UF, 16V, SMD

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.276 250+ $0.247 500+ $0.22 1000+ $0.199 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, HB Series

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2000+ $0.062 4000+ $0.06 8000+ $0.058 12000+ $0.056 More pricing

Buy

Associated Products