Low

EEE-HB1C100R - 

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, HB Series

EEE-HB1C100R - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, HB Series

The actual product may differ from image shown

Manufacturer Part No:
EEE-HB1C100R
Newark Part No.:
96K9414
Product Range
HB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Radial Can - SMD
:
10µF
:
16V
:
-
:
HB Series
:
Cut Tape
:
2000 hours @ 85°C
:
-40°C
:
105°C
:
28mA
:
4mm
:
5.8mm
:
AEC-Q200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic HB series capacitors are surface mount, polarized aluminium electrolytic capacitors. The capacitance values range from 1μF to 470μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
  • Automotive grade AEC-Q200 compliant
  • Rated voltage of 4VDC to 50VDC
  • ±20% tolerance
  • Operating temperature range -40°C to 105°C
  • Case sizes varies from 4mm x 5.8mm to 10mm x 10.2mm
  • Endurance of 2000h at 105°C

Applications

Automotive, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
8,000 in stock

Each (Supplied on Full Reel)

2000+ $0.099 4000+ $0.087 8000+ $0.077 12000+ $0.071 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,353 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.043 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.36
10 + $0.168
25 + $0.149
50 + $0.131
100 + $0.112
250 + $0.106
500 + $0.099
1000 + $0.088
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.