Low

EEE-FK1C100R - 

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, FK Series

EEE-FK1C100R - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, FK Series

The actual product may differ from image shown

Manufacturer Part No:
EEE-FK1C100R
Newark Part No.:
89K7299
Product Range
FK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Radial Can - SMD
:
10µF
:
16V
:
-
:
FK Series
:
Cut Tape
:
2000 hours @ 85°C
:
-55°C
:
105°C
:
90mA
:
4mm
:
5.8mm
:
AEC-Q200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
16,000 in stock

Each (Supplied on Full Reel)

2000+ $0.095 4000+ $0.078 8000+ $0.067 12000+ $0.062 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

424 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,000 Further stock expected to ship on Feb 14, 2018

More stock available week commencing 6/25/18
$0.33 $ 0.33
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.33
10 + $0.158
25 + $0.151
50 + $0.143
100 + $0.136
250 + $0.119
500 + $0.102
1000 + $0.086
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.