Low

PANASONIC ELECTRONIC COMPONENTS  EEE-1HAR33SR  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 0.33 µF, 50 V

PANASONIC ELECTRONIC COMPONENTS EEE-1HAR33SR
Technical Data Sheet (108.67KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
0.33µF
Voltage Rating:
50V
ESR:
-
Product Range:
-
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
3mA
Diameter:
4mm
Height:
5.4mm
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor