Low

PANASONIC ELECTRONIC COMPONENTS  EEE-1EA330SP  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 25 V, S Series

PANASONIC ELECTRONIC COMPONENTS EEE-1EA330SP
PANASONIC ELECTRONIC COMPONENTS EEE-1EA330SP
Manufacturer Part No:
EEE-1EA330SP
Newark Part No.:
96K9431
Product Range
S Series
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS EEE-1EA330SP
PANASONIC ELECTRONIC COMPONENTS EEE-1EA330SP

The actual product may differ from image shown

Product Overview

The Panasonic S series capacitors are type V surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 1500μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range from 4VDC to 100VDC
  • ±20% tolerance
  • Endurance is 2000h at 85°C
  • Operating temperature range -40°C to 85°C

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
33µF
Voltage Rating:
25V
ESR:
-
Product Range:
S Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
65mA
Diameter:
6.3mm
Height:
5.4mm
Automotive Qualifications Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 25 V, S Series

PANASONIC ELECTRONIC COMPONENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.079 2000+ $0.071 10000+ $0.067

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 25 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Cut Tape)

500+ $0.171

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 25 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.091 2000+ $0.082 4000+ $0.081 10000+ $0.076

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 25 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Cut Tape)

500+ $0.162

Buy

Associated Products