PANASONIC ELECTRONIC COMPONENTS  ECW-UC2J273JV  Film Capacitor, ECWU(C) Series, 0.027 µF, ± 5%, PEN (Polyethylene Naphthalate), 630 V

PANASONIC ELECTRONIC COMPONENTS ECW-UC2J273JV

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 27000pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 2825 [7163 Metric]
  • Capacitor Dielectric Type: PEN (Polyethylene Naphthalate)
  • Capacitor Terminals: SMD
  • Lead Spacing: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: ECWU(C) Series
  • SVHC: To Be Advised
  • Voltage Rating: 630V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 01X0726 - Film Capacitor, ECWU(C) Series, 0.027 µF, ± 5%, PEN (Polyethylene Naphthalate), 630 V

Price

Quantity List Price
500 - 1999 $0.837
2000+ $0.588
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01X0726
ECW-UC2J273JV

ECW-UC2J273JV

PANASONIC ELECTRONIC COMPONENTS

Film Capacitor, ECWU(C) Series, 0.027 µF, ± 5%, PEN (Polyethylene Naphthalate), 630 V

0

Price for: Full Reel 1

1000+ $0.643 2000+ $0.599 5000+ $0.573 10000+ $0.551

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought