Low

PANASONIC ELECTRONIC COMPONENTS  ECW-UC2J273JV  FILM CAPACITOR PEN, 0.027UF, 5%, 630V, 2825, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 27000pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 2825 [7163 Metric]
  • Capacitor Dielectric Type: PEN (Polyethylene Naphthalate)
  • Capacitor Terminals: SMD
  • Lead Spacing: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: ECWU(C) Series
  • SVHC: To Be Advised
  • Voltage Rating: 630V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $0.643

Buy

Price

Quantity List Price
1000 - 1999 $0.643
2000 - 4999 $0.599
5000 - 9999 $0.573
10000 - 19999 $0.551
20000 - 49999 $0.533
50000+ $0.507

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought