Low

ECQ-V1H273JL - 

DC Film Capacitor, 0.027 µF, 50 V, PET (Polyester), ± 5%, ECQV Series

ECQ-V1H273JL - DC Film Capacitor, 0.027 µF, 50 V, PET (Polyester), ± 5%, ECQV Series

The actual product may differ from image shown

Manufacturer Part No:
ECQ-V1H273JL
Newark Part No.:
23T5700
Product Range
ECQV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.027µF
:
50V
:
PET (Polyester)
:
± 5%
:
ECQV Series
:
-
:
Radial Leaded
:
7.5mm
:
-40°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ECQV series capacitors are general purpose, radial leaded stacked metalized plastic film capacitor for high density insertion applications. The capacitance value ranges from 0.010μF to 2.2μF. These film capacitors are non polarized electrical capacitors with an insulated plastic film as dielectric. ECQV series capacitors provide excellent electric characteristics in non inductive construction.
  • Small size and large capacitance
  • Wide range for automatic insertion
  • Ideal for noise suppression in logic circuits
  • Available in 50VDC, 63VDC and 100VDC rated voltages
  • ±5% tolerance
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.