PANASONIC ELECTRONIC COMPONENTS  ECQ-V1H103JL  Film Capacitor, ECQV Series, 0.01 µF, ± 5%, PET (Polyester), 50 V

PANASONIC ELECTRONIC COMPONENTS ECQ-V1H103JL

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The Panasonic ECQV series capacitors are general purpose, radial leaded stacked metalized plastic film capacitor for high density insertion applications. The capacitance value ranges from 0.010μF to 2.2μF. These film capacitors are non polarized electrical capacitors with an insulated plastic film as dielectric. ECQV series capacitors provide excellent electric characteristics in non inductive construction.
  • Small size and large capacitance
  • Wide range for automatic insertion
  • Ideal for noise suppression in logic circuits
  • Available in 50VDC, 63VDC and 100VDC rated voltages
  • ±5% tolerance
  • Operating temperature range -40°C to 105°C

Applications

Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 10000pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: PET (Polyester)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 5mm
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: ECQV Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/501
  •  132/505

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought