Low

PANASONIC ELECTRONIC COMPONENTS  ECQ-U2A273ML  Film Suppression Capacitor, 0.027 µF, 275 VAC, ECQUL Series, ± 20%, Radial Leaded, X2

 

Product Information

Capacitance:
27000pF
Voltage Rating VAC:
275VAC
Product Range:
ECQUL Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Suppression Class:
X2
Packaging:
Each
Operating Temperature Max:
100°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.